D-Link 10-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

MYR1,941.43

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,941.43

*price indicative

RS Stock No.:
136-206
Mfr. Part No.:
DSS-200G-10MP/B
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

10

Product Type

Gigabit Switch

Switch Type

Smart

Power Over Ethernet

Yes

Desktop/Rack Mount

Desktop

Number of RJ-45 Ports

8

Model Number

10-Port Gigabit PoE Smart Managed Surveillance PoE Switch

Number of SFP Ports

2

Height

44mm

Depth

180mm

Standards/Approvals

FCC/IC, CB, IEEE 802.3az, IEEE 802.3u, cUL, CE, IEEE 802.3at, IEEE 802.3, LVD, IEEE 802.3af, UL, IEEE 802.3bt, IEEE 802.3ab, BSMI, IEEE 802.3x

Width

280mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
CN
The D-Link Gigabit PoE Smart Surveillance Switches are designed to meet surveillance requirements for businesses of all sizes. With features like support for high-powered PTZ cameras, Auto Surveillance VLAN, and surge protection, these switches are perfect for IP surveillance setups.

High PoE budgets and support for 802.3bt 90W PoE

6 kV surge protection on all PoE ports

Fanless

Easy deployment with automatic configuration

Surveillance VLAN

G.8032 ERPS

Status Dashboard

DIP Switch

STP (Spanning Tree Protocol)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy