D-Link 10-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 136-221
- Distrelec Article No.:
- 303-97-429
- Mfr. Part No.:
- DSS-200G-10MP/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR1,933.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,933.05 |
*price indicative
- RS Stock No.:
- 136-221
- Distrelec Article No.:
- 303-97-429
- Mfr. Part No.:
- DSS-200G-10MP/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 10 | |
| Product Type | Gigabit Switch | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | 10-Port Gigabit PoE Smart Managed Surveillance PoE Switch | |
| Height | 44mm | |
| Depth | 180mm | |
| Standards/Approvals | IEEE 802.3at, IEEE 802.3, IEEE 802.3ab, cUL, IEEE 802.3bt, CB, IEEE 802.3u, IEEE 802.3af, BSMI, FCC/IC, IEEE 802.3az, UL, CE, LVD, IEEE 802.3x | |
| Width | 280mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 10 | ||
Product Type Gigabit Switch | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Model Number 10-Port Gigabit PoE Smart Managed Surveillance PoE Switch | ||
Height 44mm | ||
Depth 180mm | ||
Standards/Approvals IEEE 802.3at, IEEE 802.3, IEEE 802.3ab, cUL, IEEE 802.3bt, CB, IEEE 802.3u, IEEE 802.3af, BSMI, FCC/IC, IEEE 802.3az, UL, CE, LVD, IEEE 802.3x | ||
Width 280mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- CN
The D-Link Gigabit PoE Smart Surveillance Switches are designed to meet surveillance requirements for businesses of all sizes. With features like support for high-powered PTZ cameras, Auto Surveillance VLAN, and surge protection, these switches are perfect for IP surveillance setups.
High PoE budgets and support for 802.3bt 90W PoE
6 kV surge protection on all PoE ports
Fanless
Easy deployment with automatic configuration
Surveillance VLAN
G.8032 ERPS
Status Dashboard
DIP Switch
STP (Spanning Tree Protocol)
Related links
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance Max PoE Switch with 802.3bt Smart 10 Port Gigabit Switch Power
- D-Link 28-Port Gigabit PoE Smart Managed Surveillance PoE Switch Smart 28 Port Gigabit Switch Power Over Ethernet
- D-Link 28-Port Gigabit PoE Smart Managed Surveillance Max PoE Switch with 802.3bt Smart 28 Port Gigabit Switch Power
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Multi-Gigabit PoE Smart Managed Switch Smart 10 Port Managed Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Managed Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
