D-Link 26-Port Gigabit Smart Managed Max PoE Switch Smart 26 Port Smart Switch Power Over Ethernet

Subtotal (1 unit)*

MYR4,783.89

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,783.89

*price indicative

RS Stock No.:
268-1551
Distrelec Article No.:
303-69-470
Mfr. Part No.:
DGS-1100-26MPV2/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

26

Product Type

Smart Switch

Power Over Ethernet

Yes

Switch Type

Smart

Network Speed

10Mbps, 100Mbps, 1000Mbps

Number of RJ-45 Ports

26

Number of SFP Ports

2

Model Number

26-Port Gigabit Smart Managed Max PoE Switch

Desktop/Rack Mount

Desktop

Standards/Approvals

FCC Class A, CE Class A, VCCI Class A, BSMI, cUL, CE LVD, CB, BSMI, C-Tick

Depth

208mm

Height

44mm

Width

440mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The D-Link Switches are highly affordable Gigabit smart managed switches designed to meet the requirements of small, medium and enterprise businesses. This switch has high speed ports which provide the latest Ethernet technology while retaining backward compatibility for connections to older computers and equipment. The switches are also ideal for IP surveillance deployment with the Surveillance VLAN support that gives high priority surveillance traffic to mitigate disruption and guarantee the quality of video recording.

IGMP snooping

Bandwidth control

Fan less design for silent operation

IEEE 802.1Q VLAN traffic segregation

Client based utility or web based GUI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy