D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Smart Switch Power Over Ethernet

Subtotal (1 unit)*

MYR5,798.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,798.36

*price indicative

RS Stock No.:
268-1563
Distrelec Article No.:
301-50-779
Mfr. Part No.:
DGS-1210-28MP/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Smart Switch

Number of Ports

28

Power Over Ethernet

Yes

Switch Type

Smart

Network Speed

10Mbps, 100Mbps, 1000Mbps

Model Number

28-Port Gigabit Smart Managed Max PoE Switch

Number of RJ-45 Ports

28

Number of SFP Ports

4

Desktop/Rack Mount

Rack Mount

Standards/Approvals

CE Class A, VCCI Class A, FCC Class A, BSMI, CB, UL, BSMI, LVD

Depth

250mm

Width

440mm

Height

44mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The D-Link Switches are smart managed switches that supports auto voice VLAN and surveillance mode. Which allow voice and video traffic to be automatically identified and handled differently to regular network traffic. It also comes with the D-Link network assistant utility that enables administrators to control their network down to the port level. The D-Links innovative safeguard engine protects the switches against traffic flooding caused by malicious attacks.

Smart binding

IGMP snooping

System hibernation

Link status detection

Dual software images

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy