D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- RS Stock No.:
- 268-1547
- Distrelec Article No.:
- 301-98-445
- Mfr. Part No.:
- DGS-1100-10MPV2/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR1,700.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,700.25 |
*price indicative
- RS Stock No.:
- 268-1547
- Distrelec Article No.:
- 301-98-445
- Mfr. Part No.:
- DGS-1100-10MPV2/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Smart Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Model Number | 10-Port Gigabit Smart Managed Max PoE Switch | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Depth | 180mm | |
| Height | 44mm | |
| Standards/Approvals | FCC Class A, CE Class A, VCCI Class A, C-Tick, BSMI, cUL, UL, LVD, CB, BSMI | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Smart Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Model Number 10-Port Gigabit Smart Managed Max PoE Switch | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Depth 180mm | ||
Height 44mm | ||
Standards/Approvals FCC Class A, CE Class A, VCCI Class A, C-Tick, BSMI, cUL, UL, LVD, CB, BSMI | ||
Width 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link Switches are highly affordable Gigabit smart managed switches designed to meet the requirements of small, medium and enterprise businesses. This switch has high speed ports which provide the latest Ethernet technology while retaining backward compatibility for connections to older computers and equipment. The switches are also ideal for IP surveillance deployment with the Surveillance VLAN support that gives high priority surveillance traffic to mitigate disruption and guarantee the quality of video recording.
IGMP snooping
Bandwidth control
Fan less design for silent operation
IEEE 802.1Q VLAN traffic segregation
Client based utility or web based GUI
Related links
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Managed Switch Power Over Ethernet
- D-Link 26-Port Gigabit Smart Managed Max PoE Switch Smart 26 Port Smart Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Smart Switch
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Ethernet Switch Power Over Ethernet
- D-Link 52-Port Gigabit Smart Managed Max PoE Switch Smart 52 Port Smart Switch Power Over Ethernet
