D-Link 10-Port Multi-Gigabit PoE Smart Managed Switch Smart 10 Port Managed Switch Power Over Ethernet

Subtotal (1 unit)*

MYR5,940.11

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,940.11

*price indicative

RS Stock No.:
135-328
Mfr. Part No.:
DMS-1100-10TP/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

10

Product Type

Managed Switch

Power Over Ethernet

Yes

Switch Type

Smart

Network Speed

2500Mbps

Number of RJ-45 Ports

10

Number of SFP Ports

0

Model Number

10-Port Multi-Gigabit PoE Smart Managed Switch

Desktop/Rack Mount

Rack

Standards/Approvals

CCC, C-Tick, FCC, VCCI, CE, BSMI

Height

44mm

Width

440mm

Depth

250mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The D-Link 10-Port Multi-Gigabit PoE Smart Managed Switch is ideal for businesses looking to upgrade to Wi-Fi 6. Featuring eight 2.5 Gigabit PoE ports and two 10 Gigabit SFP+ uplink ports.

802.1Q/Port/Asymmetric VLAN

D-Link Safeguard Engine

DoS attack prevention

Auto Surveillance VLAN

Auto Voice VLAN

Loopback detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy