StarTech.com IES1G52UPDIN Unmanaged 6 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

MYR2,256.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,256.88

*price indicative

Sponsored
StarTech.com
RS Stock No.:
221-7263
Distrelec Article No.:
302-94-013
Mfr. Part No.:
IES1G52UPDIN
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Number of Ports

6

Product Type

Gigabit Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

4

Model Number

IES1G52UPDIN

Number of SFP Ports

2

Standards/Approvals

IEEE 802.3ab 1000Base-T, IEEE 802.3af Power over Ethernet, IEEE 802.3u 100Base-TX, IEEE 802.3x, IEEE 802.3z 1000BASE-TX, IEEE 802.3 10Base-T, IEEE 802.3at PoE Plus

Width

4.1in

Height

1.4in

Depth

142mm

COO (Country of Origin):
TW

StarTech.com Unmanaged Gigabit Switch, 6 Ports - IES1G52UPDIN


Need a multifunctional network device with ports that can deliver data and power at the same time? This 6-port ethernet switch from StarTech.com has four dedicated power over ethernet (PoE) ports that can support network devices while providing data with the same cable. For added versatility, it has a port for fibre-optic cable connectivity and another that's switchable between RJ45 and open small form-factor pluggable (SFP) options. It's useful for network deployment in commercial and industrial applications. You'll find it used in the solar industry where minimal energy consumption is needed.

Industrial 6 Port Gigabit Ethernet Switch 4 PoE RJ45 +2 SFP Slots 30W PoE+ 48VDC 10/100/1000 Power Over Ethernet LAN Switch -40C to 75C with DIN Connector/Mountable (IES1G52UPDIN)

Features and Benefits


Simple installationSimple to install as it comes with a quick-start manual and a mounting kit.

Compact designBuilt to fit into small spaces thanks to its compact dimensions of 142 (length) x 105 (width) x 36mm (height).

Applications


• Five LED (light-emitting diode) indicators to show when there's power and connection in the ports

• Wide operating temperature range of -40°C to +75°C for use in demanding applications

• Light weight of 0.492kg for easy handling

With a total power budget of 120W, this PSE Ethernet switch provides up to 30W of power per PoE port to IEEE 802.3af (PoE / Type 1) and IEEE 802.3at (PoE+ / Type 2) powered devices (PD) like:

• Cameras

• Sensors

• Wi-Fi access points

• Uses Cat 5e (or higher rated) Ethernet cabling.

Designed for Harsh Environments

Industrial features include -40 C to 75 C operating temperature, IP-30 rated housing, vibration, shock, and free-fall standard testing.

• Vibration: EN 60068-2-6

• Shock: EN 60068-2-27

• Free-Fall: EN 60068-2-32

• 500,000+ hours MTBF rating using Telcordia/Bellcore at 50 C for long-term reliability.

FAQs


What is Mean Time Between Failures (MTBF)?MTBF is the average time that a piece of equipment will operate without breaking or failing. This device has an MTBF of 500,000 hours, so it has a long lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy