Trendnet TEG-S562 Unmanaged 6 Port Gigabit Switch
- RS Stock No.:
- 300-137
- Distrelec Article No.:
- 304-14-884
- Mfr. Part No.:
- TEG-S562 (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR646.75
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR646.75 |
*price indicative
- RS Stock No.:
- 300-137
- Distrelec Article No.:
- 304-14-884
- Mfr. Part No.:
- TEG-S562 (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 6 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Number of SFP Ports | 2 | |
| Model Number | TEG-S562 | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 4 | |
| Depth | 110mm | |
| Height | 26mm | |
| Width | 160mm | |
| Standards/Approvals | 802.1X, 802.3ae, 802.3an, 802.3bz, CE, FCC, IEEE 802.1X, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3an, IEEE 802.3bz, LVD, NDAA / TAA | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 6 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Number of SFP Ports 2 | ||
Model Number TEG-S562 | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 4 | ||
Depth 110mm | ||
Height 26mm | ||
Width 160mm | ||
Standards/Approvals 802.1X, 802.3ae, 802.3an, 802.3bz, CE, FCC, IEEE 802.1X, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3an, IEEE 802.3bz, LVD, NDAA / TAA | ||
- COO (Country of Origin):
- CN
The Trendnet 2.5G switch with SFP+ support comes equipped with 2.5GBASE-T RJ-45 ports that provide higher gigabit speeds capable of up to 2.5Gbps over your existing Cat5e or better cabling. The 2.5G switch with 10G fiber also offers two dedicated 10G SFP+ ports for high speed network connections, providing a cost effective solution in adding 10G link capability to an SMB network.
60Gbps switching capacity
Compact fanless design eliminates noise
Wall mountable for installation flexibility
NDAA and TAA compliant
Lifetime warranty
Related links
- Trendnet TEG-S51SFP Unmanaged 6 Port Gigabit Switch
- Trendnet TEG-S562 (UK) Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S24Dg Unmanaged 24 Port Ethernet Switch
- Trendnet TEG-S5091 Unmanaged 9 Port Ethernet Switch
- Trendnet TEG-S16g Network 16 Port Network Switch
- Trendnet TEG-S750 Unmanaged 5 Port Gigabit Switch
- Trendnet TEG-S50g Unmanaged 5 Port Gigabit Switch
- Trendnet TI-PG541 Unmanaged 6 Port Gigabit Switch Power Over Ethernet
