Trendnet TI-PG541 Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-148
- Distrelec Article No.:
- 300-84-363
- Mfr. Part No.:
- TI-PG541
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR1,577.15
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,577.15 |
*price indicative
- RS Stock No.:
- 300-148
- Distrelec Article No.:
- 300-84-363
- Mfr. Part No.:
- TI-PG541
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 6 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 2000Mbps | |
| Number of SFP Ports | 1 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | TI-PG541 | |
| Number of RJ-45 Ports | 5 | |
| Height | 30mm | |
| Width | 100mm | |
| Depth | 101mm | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, IEEE 802.3, IEEE 802.3at, IEEE 802.3ab, IEEE 802.3af | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 6 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 2000Mbps | ||
Number of SFP Ports 1 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number TI-PG541 | ||
Number of RJ-45 Ports 5 | ||
Height 30mm | ||
Width 100mm | ||
Depth 101mm | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, IEEE 802.3, IEEE 802.3at, IEEE 802.3ab, IEEE 802.3af | ||
- COO (Country of Origin):
- TW
The Trendnet IP30 unmanaged PoE+ DIN-rail switch with hardened components rated for extreme industrial environments. It offers four Gigabit PoE+ ports, one Gigabit port, one SFP slot, and a full PoE power budget of 120 Watts. Dual redundant power inputs with overload current protection support zero downtime requirements.
120 W full PoE+ power budget
12 Gbps switching capacity
Hardened IP30 rated metal switch with integrated DIN-Rail mount
Dual redundant power inputs with overload current protection
Alarm output triggered by power failure
Related links
- Trendnet TEG-S51SFP Unmanaged 6 Port Gigabit Switch
- Trendnet TEG-S562 Unmanaged 6 Port Gigabit Switch
- Trendnet TI-BG62I PoE Switches 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG541I Smart 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G642I Managed 6 Port Gigabit Switch
- StarTech.com IES1G52UP12V Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- StarTech.com IES1G52UPDIN Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- D-Link 6-Port Multi-Gigabit Unmanaged Switch with 10G Uplink Unmanaged 6 Port Gigabit Switch
