Trendnet TEG-S51SFP Unmanaged 6 Port Gigabit Switch

Subtotal (1 unit)*

MYR374.27

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR374.27

*price indicative

RS Stock No.:
300-208
Distrelec Article No.:
301-18-093
Mfr. Part No.:
TEG-S51SFP (EU)
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

6

Product Type

Gigabit Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

2000Mbps

Number of SFP Ports

1

Desktop/Rack Mount

Desktop

Model Number

TEG-S51SFP

Number of RJ-45 Ports

5

Depth

85mm

Standards/Approvals

IEEE 802.3u, CE, IEEE 802.3x, FCC, IEEE 802.3z, IEEE 802.3ab, IEEE 802.1p, IEEE 802.3

Width

105mm

Height

28mm

COO (Country of Origin):
TW
The Trendnet 4 Port Gigabit Switch with SFP Slot provides performance, proven reliability and flexible extension of your Gigabit network. This fanless unmanaged desktop switch offers a total switching capacity of 10 Gbps combined with the flexibility of fiber networking. 802.1p QoS maintains your voice and video priority throughout the network. Magnetic mounting kit for easy and flexible setups.

4 x Gigabit ports

1 x SFP slot

10 Gbps switching fabric

Quality of Service traffic prioritization

Jumbo Frame support

Fanless design

Metal housing

Magnet Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy