Trendnet TI-BG62I PoE Switches 6 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-211
- Distrelec Article No.:
- 303-71-342
- Mfr. Part No.:
- TI-BG62I
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR4,050.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,050.45 |
*price indicative
- RS Stock No.:
- 300-211
- Distrelec Article No.:
- 303-71-342
- Mfr. Part No.:
- TI-BG62I
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Number of Ports | 6 | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | PoE Switches | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 4 | |
| Model Number | TI-BG62I | |
| Standards/Approvals | IEEE 802.1X, NDAA / TAA, LVD, IEEE 802.3bz, IEEE 802.3an, IEEE 802.3ae, IEEE 802.3ab, FCC, CE, 802.3bz, 802.3an, 802.3ae, 802.1X | |
| Depth | 118mm | |
| Height | 170mm | |
| Width | 118mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Number of Ports 6 | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type PoE Switches | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 4 | ||
Model Number TI-BG62I | ||
Standards/Approvals IEEE 802.1X, NDAA / TAA, LVD, IEEE 802.3bz, IEEE 802.3an, IEEE 802.3ae, IEEE 802.3ab, FCC, CE, 802.3bz, 802.3an, 802.3ae, 802.1X | ||
Depth 118mm | ||
Height 170mm | ||
Width 118mm | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial Gigabit L2+ Managed DIN-Rail Switch series offers advanced layer 2 managed features with enhanced traffic controls to meet the evolving demands of todays SMB networks. Each industrial layer 2 managed switch is equipped with an IP30 rated metal enclosure, designed to withstand a high degree of vibration and shock.
Bandwidth control per port
Dual inputs provide redundant power with overload current protection
Alarm output triggered by power failure
Supports Ethernet Ring Protection Switching
NDAA and TAA compliant
Related links
- Trendnet TI-BG50611 PoE Switches 6 Port Switch Power Over Ethernet
- Trendnet TI-PG541 Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG541I Smart 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-BG104 PoE Switches 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G642I Managed 6 Port Gigabit Switch
- Trendnet TI-RP262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
