Trendnet TI-BG104 PoE Switches 10 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-210
- Distrelec Article No.:
- 302-99-602
- Mfr. Part No.:
- TI-BG104
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR3,608.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,608.17 |
*price indicative
- RS Stock No.:
- 300-210
- Distrelec Article No.:
- 302-99-602
- Mfr. Part No.:
- TI-BG104
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | PoE Switches | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | TI-BG104 | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 48mm | |
| Standards/Approvals | FCC, 802.3bz, CE, IEEE 802.1X, 802.3an, 802.3ae, IEEE 802.3ab, 802.1X, IEEE 802.3ae, IEEE 802.3an, IEEE 802.3bz, LVD, NDAA / TAA | |
| Width | 156mm | |
| Depth | 122mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type PoE Switches | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Model Number TI-BG104 | ||
Desktop/Rack Mount DIN Rail | ||
Height 48mm | ||
Standards/Approvals FCC, 802.3bz, CE, IEEE 802.1X, 802.3an, 802.3ae, IEEE 802.3ab, 802.1X, IEEE 802.3ae, IEEE 802.3an, IEEE 802.3bz, LVD, NDAA / TAA | ||
Width 156mm | ||
Depth 122mm | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial Gigabit PoE++ DIN Rail Switches delivers network connectivity to rugged environments, while saving you on installation costs and setup time using Power over Ethernet technology. The industrial PoE++ switches each feature a rugged IP30 rated metal enclosure, designed to withstand a high degree of vibration and shock.
Includes DIN Rail and wall mounts
Dual power inputs for redundancy
Alarm output triggered by power failure
Lifetime warranty
Related links
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102I Managed 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-BG62I PoE Switches 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G102 Unmanaged 10 Port Gigabit Switch
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit Managed PoE Switch Managed 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance Max PoE Switch with 802.3bt Smart 10 Port Gigabit Switch Power
