Trendnet TI-PG102I Managed 10 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-146
- Distrelec Article No.:
- 301-59-933
- Mfr. Part No.:
- TI-PG102I
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR3,622.27
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,622.27 |
*price indicative
- RS Stock No.:
- 300-146
- Distrelec Article No.:
- 301-59-933
- Mfr. Part No.:
- TI-PG102I
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 10 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 2 | |
| Model Number | TI-PG102I | |
| Desktop/Rack Mount | DIN Rail | |
| Width | 12mm | |
| Depth | 120mm | |
| Height | 160mm | |
| Standards/Approvals | CE, FCC, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 10 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 2 | ||
Model Number TI-PG102I | ||
Desktop/Rack Mount DIN Rail | ||
Width 12mm | ||
Depth 120mm | ||
Height 160mm | ||
Standards/Approvals CE, FCC, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6 | ||
- COO (Country of Origin):
- TW
The Trendnet 10 Port Industrial Gigabit L2 Managed PoE+ DIN Rail Switch features eight Gigabit PoE+ ports with a 240W PoE budget, and includes two SFP slots that support both 100Base-FX and 1000Base-FX modules for long distance fiber applications. The hardened switch is equipped with an IP30 rated metal enclosure, designed to withstand a high degree of vibration and shock.
IEEE 802.1p QoS with queue scheduling support
Bandwidth control per port
Dual redundant power inputs with overload current protection
Alarm output triggered by power failure
Related links
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit Managed PoE Switch Managed 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-BG104 PoE Switches 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-1021WS Managed, Smart 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G102 Unmanaged 10 Port Gigabit Switch
- Trendnet TPE-3102WS Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit PoE Smart Managed Surveillance Max PoE Switch with 802.3bt Smart 10 Port Gigabit Switch Power
