Trendnet TPE-3102WS Unmanaged 10 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

MYR2,243.55

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR2,243.55

*price indicative

RS Stock No.:
300-172
Distrelec Article No.:
303-86-261
Mfr. Part No.:
TPE-3102WS (EU)
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

10

Product Type

Gigabit Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

10Gbps

Model Number

TPE-3102WS

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Number of SFP Ports

2

Height

44mm

Depth

230mm

Standards/Approvals

UL, FCC, CE

Width

30mm

COO (Country of Origin):
TW
The Trendnet Multi Gigabit Web Smart PoE+ Switch series offers advanced L2+ features with enhanced traffic management controls to meet the evolving demands of SMB networks. Each of these rack mountable IPv6 ready managed switches come with an intuitive web based interface. Improve voice performance by isolating and prioritizing VoIP traffic from normal data traffic with an easy to use voice VLAN feature.

Easy to use web based management interface

80Gbps switching capacity

IEEE 802.3bz compliant

IEEE 802.3ae compliant

Lifetime Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy