Trendnet TPE-TG160G Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 300-175
- Distrelec Article No.:
- 300-84-376
- Mfr. Part No.:
- TPE-TG160G (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR2,010.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,010.93 |
*price indicative
- RS Stock No.:
- 300-175
- Distrelec Article No.:
- 300-84-376
- Mfr. Part No.:
- TPE-TG160G (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 2000Mbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | TPE-TG160G | |
| Number of RJ-45 Ports | 16 | |
| Width | 210mm | |
| Depth | 210mm | |
| Standards/Approvals | CE, IEEE 802.3ab, IEEE 802.3, IEEE 802.3af, IEEE 802.3at, FCC, IEEE 802.3u, IEEE 802.3x, UL | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 2000Mbps | ||
Desktop/Rack Mount Rack | ||
Model Number TPE-TG160G | ||
Number of RJ-45 Ports 16 | ||
Width 210mm | ||
Depth 210mm | ||
Standards/Approvals CE, IEEE 802.3ab, IEEE 802.3, IEEE 802.3af, IEEE 802.3at, FCC, IEEE 802.3u, IEEE 802.3x, UL | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Trendnet Unmanaged PoE+ switches deliver up to 30W per port of PoE power and data over existing Ethernet cables. With PoE technology, users only need one set of cables to deliver both data and power. With this unmanaged PoE+ switch, network PoE and PoE+ devices, such as high-power wireless access points, PTZ and other advanced IP cameras, VoIP phone systems, IPTV decoders, access controls, and more.
IEEE 802.3af/at compliant
Smart Fans
Reduces equipment cost by delivering data and power over existing network cables
Internal power supply
NDAA and TAA compliant
Related links
- Trendnet TPE-TG160G (UK) Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Trendnet Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG240G Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG262 Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-2840WS Smart 28 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-5240WS Smart 52 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-S3160 Unmanaged 16 Port Ethernet Switch
- Trendnet TEG-S17 Unmanaged 16 Port Ethernet Switch
