Trendnet TPE-5240WS Smart 52 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 300-174
- Distrelec Article No.:
- 301-82-431
- Mfr. Part No.:
- TPE-5240WS (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR4,975.46
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,975.46 |
*price indicative
- RS Stock No.:
- 300-174
- Distrelec Article No.:
- 301-82-431
- Mfr. Part No.:
- TPE-5240WS (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 52 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 48 | |
| Model Number | TPE-5240WS | |
| Depth | 430mm | |
| Width | 440mm | |
| Standards/Approvals | CE, FCC, UL | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 52 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 48 | ||
Model Number TPE-5240WS | ||
Depth 430mm | ||
Width 440mm | ||
Standards/Approvals CE, FCC, UL | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Trendnet Gigabit Web Smart PoE+ Switch series offers advanced L2+ features with enhanced traffic management controls to meet the evolving demands of SMB networks. This rack mountable IPv6 ready managed switch comes with an intuitive web-based interface. Advanced managed switch features include LACP to increase bandwidth between switches by grouping ports together, VLANs for segmenting and isolating virtual LAN groups, QoS for traffic prioritization, port bandwidth controls, and SNMP monitoring, making this a powerful solution for any SMB network.
Remote cloud management with TRENDnet Hive
Bandwidth control per port
Smart Fan
104Gbps switching capacity
IEEE 802.1p QoS with queue scheduling support
NDAA and TAA compliant
Related links
- Trendnet TPE-5048WS Smart 52 Port Ethernet Switch Power Over Ethernet
- Trendnet Smart 52 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-2840WS Smart 28 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG240G Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG262 Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG160G Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-3102WS Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- D-Link 52-Port Gigabit Smart Managed Switch Smart 52 Port Ethernet Switch
