Trendnet TPE-TG240G Unmanaged 24 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

MYR2,782.48

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,782.48

*price indicative

RS Stock No.:
300-176
Distrelec Article No.:
300-84-377
Mfr. Part No.:
TPE-TG240G (EU)
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

24

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

2000Mbps

Number of RJ-45 Ports

24

Model Number

TPE-TG240G

Desktop/Rack Mount

Rack

Depth

210mm

Height

44mm

Width

210mm

Standards/Approvals

IEEE 802.3at, UL, IEEE 802.3x, CE, IEEE 802.3u, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af

COO (Country of Origin):
TW
The Trendnet Unmanaged Gigabit PoE+ Switches by delivering up to 30W per port of PoE power and data over existing Ethernet cables. With PoE technology, users only need one set of cables to deliver both data and power. With this PoE+ managed switch, network PoE devices such as high-power wireless access points, PTZ and other advanced IP cameras, VoIP phone systems, IPTV decoders, access controls and more.

IEEE 802.3af/at compliant

Smart Fans

Reduces equipment cost by delivering data and power over existing network cables

Internal power supply

NDAA / TAA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy