Trendnet TI-PGM102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-154
- Distrelec Article No.:
- 303-71-343
- Mfr. Part No.:
- TI-PGM102
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR1,459.54
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,459.54 |
*price indicative
- RS Stock No.:
- 300-154
- Distrelec Article No.:
- 303-71-343
- Mfr. Part No.:
- TI-PGM102
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Number of Ports | 10 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 20Gbps | |
| Model Number | TI-PGM102 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Height | 45mm | |
| Standards/Approvals | IEEE 802.3z, IEEE 802.3ab, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, IEEE 802.3at, IEEE 802.3af | |
| Width | 160mm | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Number of Ports 10 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 20Gbps | ||
Model Number TI-PGM102 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Height 45mm | ||
Standards/Approvals IEEE 802.3z, IEEE 802.3ab, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, IEEE 802.3at, IEEE 802.3af | ||
Width 160mm | ||
Depth 160mm | ||
- COO (Country of Origin):
- TW
The Trendnet 10-Port Industrial Gigabit PoE+ DIN-Rail Switch has eight gigabit PoE+ ports with a 240W PoE power budget, plus two gigabit SFP slots for long distance fiber applications. Users are able to connect eight PoE+ devices to the switch, while still providing two gigabit SFP slots for additional network connections. This switch is equipped with an IP30 rated metal enclosure.
Includes DIN Rail and wall mounts
Redundant power inputs with overload current protection
Alarm output triggered by power failure
NDAA and TAA compliant
Related links
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G102 Unmanaged 10 Port Gigabit Switch
- Trendnet TPE-3102WS Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102I Managed 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-BG104 PoE Switches 10 Port Gigabit Switch Power Over Ethernet
- Edimax IGS-1210P Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RP262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
