Trendnet TI-PGM541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

MYR1,297.20

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,297.20

*price indicative

RS Stock No.:
300-156
Distrelec Article No.:
303-71-344
Mfr. Part No.:
TI-PGM541
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

5

Product Type

Gigabit Switch

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

10Gbps

Desktop/Rack Mount

DIN Rail

Model Number

TI-PGM541

Number of SFP Ports

1

Number of RJ-45 Ports

4

Depth

130mm

Height

28mm

Standards/Approvals

TAA, NDAA, LVD, IEEE 802.3bz, IEEE 802.3an, IEEE 802.3ae, IEEE 802.3ab, IEEE 802.1X, FCC, CE

Width

130mm

COO (Country of Origin):
TW
The Trendnet 5 Port Industrial Gigabit PoE+ DIN-Rail Switch has four gigabit PoE+ ports with a 120W PoE power budget, plus one gigabit SFP slot for long distance fiber applications. Users are able to connect four PoE+ devices to the switch, while still providing one gigabit SFP slot for an additional network connection. This switch is equipped with an IP30 rated metal enclosure.

Includes DIN Rail and wall mounts

Redundant power inputs with overload current protection

Alarm output triggered by power failure

NDAA and TAA compliant

Lifetime warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy