Trendnet TI-XPG50 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-165
- Distrelec Article No.:
- 304-14-901
- Mfr. Part No.:
- TI-XPG50
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR3,142.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,142.76 |
*price indicative
- RS Stock No.:
- 300-165
- Distrelec Article No.:
- 304-14-901
- Mfr. Part No.:
- TI-XPG50
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Gbps | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Model Number | TI-XPG50 | |
| Depth | 28mm | |
| Height | 220mm | |
| Width | 50mm | |
| Standards/Approvals | IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, FCC, IEEE 802.3x, IEEE 802.3at, IEEE 802.3u, CE | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Gbps | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Model Number TI-XPG50 | ||
Depth 28mm | ||
Height 220mm | ||
Width 50mm | ||
Standards/Approvals IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, FCC, IEEE 802.3x, IEEE 802.3at, IEEE 802.3u, CE | ||
- COO (Country of Origin):
- TW
Trendnet 5-Port Industrial EN50155 M12 Gigabit PoE+ Railway Switch - TI-XPG50
TRENDnets 5-Port Industrial EN50155 M12 Gigabit PoE+ Railway Switch, model TI-XPG50, has four M12 gigabit PoE+ ports and one M12 gigabit port with a total PoE budget of up to 120W. This M12 Ethernet switch is equipped with an IP67 outdoor rated metal enclosure, designed to withstand a high degree of vibration and shock, while operating within a wide temperature range of -40° – 75° C (-40° – 167° F) for industrial EN50155 applications. The M12 Ethernet switch is designed and tested for mobile bus, train, other transportation and telecom applications.
4 x M12 (X-code) Gigabit PoE+ ports
1 x M12 (X-code) Gigabit port
1 x M12 (A-code) power port
PoE power budget: 120W@56V DC
• EN50155 compliant for rolling stock and railway applications
• Hardened IP67 outdoor rated metal housing
• 10Gbps switching capacity
• Operating temperature range of -40° – 75° C (-40° – 167° F)
• Includes DIN-Rail and wall mount kits
• M12 cables sold separately (models: TI-CD02, TI-CD05, TI-CP02)
• Power supply sold separately (models: TI-S15052)
• NDAA / TAA compliant (U.S. and Canada only)
• Lifetime Warranty
1 x M12 (X-code) Gigabit port
1 x M12 (A-code) power port
PoE power budget: 120W@56V DC
• EN50155 compliant for rolling stock and railway applications
• Hardened IP67 outdoor rated metal housing
• 10Gbps switching capacity
• Operating temperature range of -40° – 75° C (-40° – 167° F)
• Includes DIN-Rail and wall mount kits
• M12 cables sold separately (models: TI-CD02, TI-CD05, TI-CP02)
• Power supply sold separately (models: TI-S15052)
• NDAA / TAA compliant (U.S. and Canada only)
• Lifetime Warranty
Related links
- Trendnet TI-PGLC50 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- StarTech.com IESC1G50UP Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- D-Link 5-Port Desktop Gigabit PoE+ Switch Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TEG-S50g Unmanaged 5 Port Gigabit Switch
- Trendnet TEG-S750 Unmanaged 5 Port Gigabit Switch
- Trendnet TI-RP262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
