Trendnet TI-PG541I Smart 6 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-150
- Distrelec Article No.:
- 300-84-364
- Mfr. Part No.:
- TI-PG541I
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR2,079.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,079.74 |
*price indicative
- RS Stock No.:
- 300-150
- Distrelec Article No.:
- 300-84-364
- Mfr. Part No.:
- TI-PG541I
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 6 | |
| Product Type | Gigabit Switch | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 1 | |
| Model Number | TI-PG541I | |
| Number of RJ-45 Ports | 5 | |
| Height | 135mm | |
| Depth | 120mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D, IEEE, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC, CE, IEEE 802.3z | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 6 | ||
Product Type Gigabit Switch | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 1 | ||
Model Number TI-PG541I | ||
Number of RJ-45 Ports 5 | ||
Height 135mm | ||
Depth 120mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1D, IEEE, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC, CE, IEEE 802.3z | ||
Width 12mm | ||
- COO (Country of Origin):
- TW
The Trendnet 6-Port Hardened Industrial Gigabit PoE+ Layer 2 Managed DIN-Rail Switch has four Gigabit PoE+ ports, one Gigabit port, one Gigabit SFP slot and a 120 Watts PoE budget. The switch is equipped with an IP30 rated metal enclosure and designed to withstand a high degree of vibration, shock, protection against ESD, EMI and surge.
120 Watts total power budget
Redundant power inputs and alarm relay output
802.1Q / MAC-Based VLAN and IGMP Snooping support
Supports Ethernet Ring Protection Switching
NDAA and TAA compliant
Related links
- Trendnet TI-BG62I PoE Switches 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG541 Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RG262i Smart 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-G642I Managed 6 Port Gigabit Switch
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-RP262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
