Trendnet TEG-S5091 Unmanaged 9 Port Ethernet Switch
- RS Stock No.:
- 300-135
- Distrelec Article No.:
- 304-14-883
- Mfr. Part No.:
- TEG-S5091 (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR868.55
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR868.55 |
*price indicative
- RS Stock No.:
- 300-135
- Distrelec Article No.:
- 304-14-883
- Mfr. Part No.:
- TEG-S5091 (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 9 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Gbps | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Model Number | TEG-S5091 | |
| Standards/Approvals | IEEE 802.3z, IEEE 802.3x, IEEE 802.3bz, IEEE 802.3az, IEEE 802.3ae, IEEE 802.3ab, FCC, CE | |
| Depth | 105mm | |
| Height | 27mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 9 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Gbps | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Model Number TEG-S5091 | ||
Standards/Approvals IEEE 802.3z, IEEE 802.3x, IEEE 802.3bz, IEEE 802.3az, IEEE 802.3ae, IEEE 802.3ab, FCC, CE | ||
Depth 105mm | ||
Height 27mm | ||
Width 105mm | ||
- COO (Country of Origin):
- CN
The Trendnet 9 Port 2.5G Unmanaged Switch with 10G SFP+ Port. This 2.5G switch with an SFP+ port comes equipped with 2.5GBASE-T RJ-45 ports that provide speeds capable of up to 2.5Gbps over your existing Cat5e or better cabling, and a 10G SFP+ slot for ultra fast, long distance fiber networking.
Backward compatible Ethernet speeds of 1000Mbps
Backward compatible SFP speeds of 1000Mbps
Fanless design eliminates noise
Wall mountable for installation flexibility
60Gbps switching capacity
NDAA and TAA compliant
Related links
- Trendnet TEG-S5091 (UK) Unmanaged 9 Port Ethernet Switch
- Trendnet TEG-S591 Unmanaged 9 Port Ethernet Switch
- Trendnet TEG-S24Dg Unmanaged 24 Port Ethernet Switch
- Trendnet Unmanaged 8 Port Ethernet Switch
- Trendnet TEG-S82g Unmanaged 8 Port Ethernet Switch
- Trendnet TEG-S51SFP Unmanaged 6 Port Gigabit Switch
- Trendnet TEG-S562 Unmanaged 6 Port Gigabit Switch
- Trendnet TEG-S16g Network 16 Port Network Switch
