Trendnet TI-UPG62 Unmanaged 7 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-160
- Distrelec Article No.:
- 302-63-548
- Mfr. Part No.:
- TI-UPG62
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR2,495.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,495.67 |
*price indicative
- RS Stock No.:
- 300-160
- Distrelec Article No.:
- 302-63-548
- Mfr. Part No.:
- TI-UPG62
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Number of Ports | 7 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 12Gbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 5 | |
| Model Number | TI-UPG62 | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 36mm | |
| Depth | 105mm | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3 | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Number of Ports 7 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 12Gbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 5 | ||
Model Number TI-UPG62 | ||
Desktop/Rack Mount DIN Rail | ||
Height 36mm | ||
Depth 105mm | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3 | ||
Width 105mm | ||
- COO (Country of Origin):
- TW
The Trendnet IP30 unmanaged DIN-Rail PoE++ switch with a rugged housing rated for extreme industrial environments. It offers 4 Gigabit PoE++ ports, a 240W PoE power budget, two dedicated SFP slots, and a 12 Gbps switching capacity. This hardened industrial switch features multiple redundant power inputs and a power failure alarm relay.
Includes DIN-rail and wall mounts
Dual power inputs for redundancy
Alarm output triggered by power failure
Power supply sold separately
NDAA and TAA compliant
Related links
- Trendnet TI-RP262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGLC50 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-XPG50 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG162 Unmanaged 16 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG80B Unmanaged 8 Port Gigabit Switch Power Over Ethernet
