Trendnet TI-PG162 Unmanaged 16 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-147
- Distrelec Article No.:
- 302-63-538
- Mfr. Part No.:
- TI-PG162
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR3,140.16
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,140.16 |
*price indicative
- RS Stock No.:
- 300-147
- Distrelec Article No.:
- 302-63-538
- Mfr. Part No.:
- TI-PG162
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 16 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Model Number | TI-PG162 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 14 | |
| Number of SFP Ports | 2 | |
| Width | 12mm | |
| Depth | 155mm | |
| Standards/Approvals | MET, CE, IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC | |
| Height | 48mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 16 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Model Number TI-PG162 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 14 | ||
Number of SFP Ports 2 | ||
Width 12mm | ||
Depth 155mm | ||
Standards/Approvals MET, CE, IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC | ||
Height 48mm | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial Gigabit PoE+ DIN Rail Switches provide network connectivity in rugged environments, while saving you on installation costs and setup time using Power over Ethernet technology. The Industrial Gigabit PoE+ DIN-Rail Switches each feature a rugged IP30 rated metal enclosure, designed to withstand a high degree of vibration and shock.
Includes DIN Rail mount and wall mount brackets
Multiple inputs provide redundant power with overload current protection
Alarm output triggered by power failure
NDAA and TAA compliant
Related links
- D-Link 16-Port Gigabit Unmanaged Desktop Switch Unmanaged 16 Port Gigabit Switch
- D-Link 16-Port Gigabit Unmanaged Switch Unmanaged 16 Port Gigabit Switch
- TP-Link TL-SG1016D Unmanaged, Unmanaged 16 Port Gigabit Switch
- Edimax GS-1016 V2 Unmanaged 16 Port Gigabit Switch
- Trendnet TI-RP262 Unmanaged 26 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PGM541 Unmanaged 5 Port Gigabit Switch Power Over Ethernet
