Trendnet TI-PG80B Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-152
- Distrelec Article No.:
- 302-63-542
- Mfr. Part No.:
- TI-PG80B
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR1,929.38
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,929.38 |
*price indicative
- RS Stock No.:
- 300-152
- Distrelec Article No.:
- 302-63-542
- Mfr. Part No.:
- TI-PG80B
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 2000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | TI-PG80B | |
| Height | 36mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, FCC, CE | |
| Width | 105mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 2000Mbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number TI-PG80B | ||
Height 36mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, FCC, CE | ||
Width 105mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- TW
The Trendnet 8 Port Industrial Gigabit PoE+ DIN-Rail Switch is an industrial variable voltage switch with eight gigabit PoE+ ports and a 200W PoE power budget. Users are able to connect eight PoE+ devices to this industrial variable voltage PoE+ switch for high-speed connectivity to the network.
16 Gbps switching capacity
Hardened IP30 rated metal switch
Includes DIN Rail and wall mounts
NDAA and TAA compliant
Lifetime warranty
Related links
- Trendnet TI-PG80F Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PE80 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- StarTech.com IESC1G80UP Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008P V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008PL V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Gigabit Switch
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
