StarTech.com IESC1G80UP Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 221-7265
- Distrelec Article No.:
- 302-94-016
- Mfr. Part No.:
- IESC1G80UP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR3,854.05
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,854.05 |
*price indicative
- RS Stock No.:
- 221-7265
- Distrelec Article No.:
- 302-94-016
- Mfr. Part No.:
- IESC1G80UP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of Ports | 8 | |
| Product Type | Gigabit Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 0 | |
| Model Number | IESC1G80UP | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | ESD Standard: IEC 61000-4-2, Free-Fall Standard: EN 60068-2-32, Housing Standard: IP-30, IEEE 802.3af, IEEE 802.3at, Shock Standard: EN 60068-2-27, Surge Standard: IEC 61000-4-5, Vibration Standard: EN 60068-2-6, EFT Standard: IEC 61000-4-4 | |
| Width | 4.1in | |
| Depth | 142mm | |
| Height | 1.6in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of Ports 8 | ||
Product Type Gigabit Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 0 | ||
Model Number IESC1G80UP | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals ESD Standard: IEC 61000-4-2, Free-Fall Standard: EN 60068-2-32, Housing Standard: IP-30, IEEE 802.3af, IEEE 802.3at, Shock Standard: EN 60068-2-27, Surge Standard: IEC 61000-4-5, Vibration Standard: EN 60068-2-6, EFT Standard: IEC 61000-4-4 | ||
Width 4.1in | ||
Depth 142mm | ||
Height 1.6in | ||
- COO (Country of Origin):
- TW
The Startech industrial 8 port gigabit PoE switch features 30W of power and is designed to be installed in harsh environments and supports up to a total of 200W power outputs. This Ethernet switch supports additional features such as redundant power inputs, 2kV surge protection on RJ45 ports, and an MTBF of 500,000+ hrs (Telcordia/Bellcore) at 50C, for long term reliability.
It is vibration, shock, and free-fall standard testing
It has IP-30 housing
Related links
- Trendnet TI-PG80F Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008P V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG80B Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PE80 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008PL V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
- Edimax GS-1008E V2 Unmanaged 8 Port Gigabit Switch

