Edimax GS-1008E V2 Unmanaged 8 Port Gigabit Switch
- RS Stock No.:
- 272-3470
- Mfr. Part No.:
- GS-1008E V2
- Manufacturer:
- Edimax
Subtotal (1 unit)*
MYR240.40
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR240.40 |
*price indicative
- RS Stock No.:
- 272-3470
- Mfr. Part No.:
- GS-1008E V2
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Product Type | Gigabit Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Model Number | GS-1008E V2 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Depth | 85mm | |
| Height | 26mm | |
| Width | 154mm | |
| Standards/Approvals | FCC, CE, IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3ab, IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Product Type Gigabit Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Model Number GS-1008E V2 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Depth 85mm | ||
Height 26mm | ||
Width 154mm | ||
Standards/Approvals FCC, CE, IEEE 802.3x, IEEE 802.3u, IEEE 802.3az, IEEE 802.3ab, IEEE 802.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax 8-Port Gigabit desktop switch is designed to upgrade or expand the network with high-speed, enhanced performance while maintaining a compact form factor. its store and forward packet-switching technology offers reliable data transfer ideal for network connectivity in the home, small office, small-and-Medium business and enterprise environments.
Energy efficient
Power saving
Related links
- Edimax GS-1008P V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008PL V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1016 V2 Unmanaged 16 Port Gigabit Switch
- Edimax ES-5800G V3 Unmanaged 8 Port Gigabit Switch
- Edimax GS-3008P Smart 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5008E Smart 8 Port Gigabit Switch
- Edimax ES-1008P V2 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Gigabit Switch
