Edimax GS-5008E Smart 8 Port Gigabit Switch

Subtotal (1 unit)*

MYR371.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR371.65

*price indicative

RS Stock No.:
272-3477
Mfr. Part No.:
GS-5008E
Manufacturer:
Edimax
Find similar products by selecting one or more attributes.
Select all

Brand

Edimax

Product Type

Gigabit Switch

Number of Ports

8

Power Over Ethernet

No

Switch Type

Smart

Network Speed

200Mbps

Number of RJ-45 Ports

8

Model Number

GS-5008E

Width

85mm

Standards/Approvals

FCC, BSMI, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Edimax 8-Port Gigabit Web Smart Switch is a cost-effective switch is designed for small to medium sized network environments that need to upgrade or expand its network with high-speed and enhanced performance, while maintaining a compact form factor.

Energy efficient

Power saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy