Edimax GS-5654LX Smart 54 Port Gigabit Switch
- RS Stock No.:
- 272-3485
- Mfr. Part No.:
- GS-5654LX
- Manufacturer:
- Edimax
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-3485
- Mfr. Part No.:
- GS-5654LX
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Product Type | Gigabit Switch | |
| Number of Ports | 54 | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Network Speed | 216Gbps | |
| Model Number | GS-5654LX | |
| Number of RJ-45 Ports | 48 | |
| Number of SFP Ports | 6 | |
| Standards/Approvals | CE, BSMI, FCC | |
| Width | 441mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Product Type Gigabit Switch | ||
Number of Ports 54 | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Network Speed 216Gbps | ||
Model Number GS-5654LX | ||
Number of RJ-45 Ports 48 | ||
Number of SFP Ports 6 | ||
Standards/Approvals CE, BSMI, FCC | ||
Width 441mm | ||
Height 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax 54-Port Gigabit Web Smart Switch with 6 SFP+ 10G Ports comes with a web-based user interface. The Gigabit connectivity fully utilizes the power of your office networking for demanding tasks, such as data backup, video conferencing, IP surveillance, high volume transaction processing, large file transferring, and more.
Scalable and secure
Cost effective
