Edimax GS-5424PLX Smart 24 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 272-3484
- Mfr. Part No.:
- GS-5424PLX
- Manufacturer:
- Edimax
Subtotal (1 unit)*
MYR5,472.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,472.03 |
*price indicative
- RS Stock No.:
- 272-3484
- Mfr. Part No.:
- GS-5424PLX
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Number of Ports | 24 | |
| Product Type | Gigabit Switch | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | GS-5424PLX | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.1q, CE, IEEE 802.3u, IEEE 802.3az, IEEE 802.3at, FCC Class A, IEEE 802.3af, IEEE 802.3, IEEE 802.3ab, IEEE 802.1X, IEEE 802.1D, IEEE 802.1w, IEEE 802.1p, IEEE 802.3z, IEEE 802.3ad | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of Ports 24 | ||
Product Type Gigabit Switch | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 24 | ||
Model Number GS-5424PLX | ||
Standards/Approvals IEEE 802.3x, IEEE 802.1q, CE, IEEE 802.3u, IEEE 802.3az, IEEE 802.3at, FCC Class A, IEEE 802.3af, IEEE 802.3, IEEE 802.3ab, IEEE 802.1X, IEEE 802.1D, IEEE 802.1w, IEEE 802.1p, IEEE 802.3z, IEEE 802.3ad | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax Surveillance 24-Port Gigabit PoE+ Web Smart Switch with 4-Port 10GbE SFP+ Uplinks comes with a web-based user interface. The 10 GbE connectivity fully utilizes the power of your office networking for demanding tasks, such as data backup, video conferencing, IP surveillance, high volume transaction processing, large file transferring, and more.
Scalable and secure
Cost effective
Related links
- Edimax GS-5424G Smart 24 Port Gigabit Switch
- D-Link 24-Port Gigabit Smart Managed PoE Switch Smart 24 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5210PLG Smart 10 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5210PL Smart 12 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5216PLC Smart 18 Port Gigabit Switch Power Over Ethernet
- Edimax GS-3008P Smart 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5208PLG V2 Smart 10 Port Gigabit Switch Power Over Ethernet
- Edimax GS-3005P Smart 5 Port Gigabit Switch Power Over Ethernet
