Edimax GS-5424G Smart 24 Port Gigabit Switch
- RS Stock No.:
- 272-3482
- Mfr. Part No.:
- GS-5424G
- Manufacturer:
- Edimax
Subtotal (1 unit)*
MYR1,450.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,450.32 |
*price indicative
- RS Stock No.:
- 272-3482
- Mfr. Part No.:
- GS-5424G
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Number of Ports | 24 | |
| Product Type | Gigabit Switch | |
| Switch Type | Smart | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Model Number | GS-5424G | |
| Number of RJ-45 Ports | 24 | |
| Standards/Approvals | 802.1w, 802.1X, 802.3ad, 802.3az, 802.3u, 802.3x, 802.3z, IEEE 802.3, 802.3ab, 802.1d, 802.1p, 802.1Q | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of Ports 24 | ||
Product Type Gigabit Switch | ||
Switch Type Smart | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Model Number GS-5424G | ||
Number of RJ-45 Ports 24 | ||
Standards/Approvals 802.1w, 802.1X, 802.3ad, 802.3az, 802.3u, 802.3x, 802.3z, IEEE 802.3, 802.3ab, 802.1d, 802.1p, 802.1Q | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax Long Range 24-Port Gigabit Web Smart Switch with 4 SFP Slots comes with web-based user interface. It is the ideal solution to increase the distance/speed of your network server and backbone connections. Its dual firmware feature allows switches to have two firmware in storage.
DHCP snooping
Network efficiency and security
Related links
- Edimax GS-5424PLX Smart 24 Port Gigabit Switch Power Over Ethernet
- D-Link 24-Port Gigabit Smart Managed PoE Switch Smart 24 Port Gigabit Switch Power Over Ethernet
- D-Link 24-Port Gigabit Smart Managed Switch Smart 24 Port Gigabit Switch
- Edimax GS-1024 Unmanaged 24 Port Gigabit Switch
- D-Link 24-Port Gigabit Smart Managed Switch Smart 24 Port Smart Switch
- Edimax GS-5210PLG Smart 10 Port Gigabit Switch Power Over Ethernet
- Edimax GS-5210PL Smart 12 Port Gigabit Switch Power Over Ethernet
- D-Link 24-Port Gigabit Smart Managed PoE Switch Smart 24 Port Smart Switch Power Over Ethernet
