Edimax GS-5210PL Smart 12 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

MYR1,682.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,682.26

*price indicative

RS Stock No.:
272-3479
Mfr. Part No.:
GS-5210PL
Manufacturer:
Edimax
Find similar products by selecting one or more attributes.
Select all

Brand

Edimax

Number of Ports

12

Product Type

Gigabit Switch

Power Over Ethernet

Yes

Switch Type

Smart

Network Speed

1000Mbps

Number of SFP Ports

2

Number of RJ-45 Ports

10

Model Number

GS-5210PL

Width

330mm

Standards/Approvals

FCC Class A, CE

Height

44mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Edimax Surveillance VLAN 12-Port Gigabit PoE+ Long Range Web Smart Switch with 2 Gigabit RJ45 Ports and 2 SFP Ports is designed for medium to small network environments. It allows auto-detection of powered devices (PD) and power consumption levels. It is a superb choice to boost your network environment’s performance and efficiency.

Scalable and secure

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy