Edimax GS-5424PLC V2 Smart 28 Port Gigabit Switch Power Over Ethernet

Subtotal (1 unit)*

MYR3,882.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,882.85

*price indicative

RS Stock No.:
272-3483
Mfr. Part No.:
GS-5424PLC V2
Manufacturer:
Edimax
Find similar products by selecting one or more attributes.
Select all

Brand

Edimax

Product Type

Gigabit Switch

Number of Ports

28

Switch Type

Smart

Power Over Ethernet

Yes

Network Speed

1000Mbps

Model Number

GS-5424PLC V2

Number of RJ-45 Ports

24

Number of SFP Ports

4

Standards/Approvals

IEEE 802.1p Quality of Service (QoS), IEEE 802.1Q Virtual LANs VLANs, CE, IEEE 802.1x Port-based Network Access Control(PNAC), IEEE 802.3u 100BaseTX Fast Ethernet, IEEE 802.3z 1000BaseSX/LX, IEEE 802.3af Power Over Ethernet (PoE), IEEE 802.1d Spanning Tree Protocol(STP), IEEE 802.3x Full-duplex and Flow Control, IEEE 802.3az Energy Efficient Ethernet, IEEE 802.3 10BaseT Ethernet, IEEE 802.3ab 1000BaseT Gigabit Ethernet, IEEE 802.3ad Link Aggregation Control Protocol (LACP), FCC Class A, IEEE 802.3at Power over Ethernet (PoE+), IEEE 802.1w Rapid Spanning Tree Protocol(RSTP)

Width

441mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Edimax Surveillance VLAN 28-Port Gigabit PoE+ Long Range Web Smart Switch with 4 Gigabit RJ45/SFP Combo Ports comes with a web-based user interface. It supports fast and easy system settings, device discovery, and user authentication.

Scalable and secure

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy