D-Link 28-Port Gigabit PoE Smart Managed Surveillance Max PoE Switch with 802.3bt Smart 28 Port Gigabit Switch Power

Subtotal (1 unit)*

MYR4,874.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,874.72

*price indicative

RS Stock No.:
136-202
Distrelec Article No.:
303-97-432
Mfr. Part No.:
DSS-200G-28MPP/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Gigabit Switch

Number of Ports

28

Power Over Ethernet

Yes

Switch Type

Smart

Network Speed

1000Mbps

Desktop/Rack Mount

Rack

Number of SFP Ports

4

Model Number

28-Port Gigabit PoE Smart Managed Surveillance Max PoE Switch with 802.3bt

Number of RJ-45 Ports

28

Height

44mm

Depth

330mm

Width

440mm

Standards/Approvals

BSMI, CB, CE, cUL, FCC, IC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3az, IEEE 802.3bt, IEEE 802.3u, IEEE 802.3x, LVD, UL

Compatible USB Cable Version

Yes

COO (Country of Origin):
CN
The D-Link Gigabit PoE Smart Surveillance Switches are designed to meet surveillance requirements for businesses of all sizes. With features like support for high-powered PTZ cameras, Auto Surveillance VLAN, and surge protection, these switches are perfect for IP surveillance setups.

6 kV surge protection on all PoE ports

Easy deployment with automatic configuration

Surveillance VLAN

G.8032 ERPS

Status Dashboard

DIP Switch

STP (Spanning Tree Protocol)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy