Trendnet TI-PG80F Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-153
- Distrelec Article No.:
- 302-63-543
- Mfr. Part No.:
- TI-PG80F
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR1,784.15
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,784.15 |
*price indicative
- RS Stock No.:
- 300-153
- Distrelec Article No.:
- 302-63-543
- Mfr. Part No.:
- TI-PG80F
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 2000Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 8 | |
| Model Number | TI-PG80F | |
| Height | 25mm | |
| Depth | 23mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3, IEEE 802.3af, IEEE 802.3at, IEEE 802.3ab | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 2000Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 8 | ||
Model Number TI-PG80F | ||
Height 25mm | ||
Depth 23mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3, IEEE 802.3af, IEEE 802.3at, IEEE 802.3ab | ||
Width 145mm | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial Gigabit PoE+ Wall-Mounted Front Access Switch Series are well suited for IP surveillance, IoT, and automation networks for homes and businesses. These hardened industrial gigabit flat switches provide front access to ports and power interfaces for easier installation. The flat and compact size make them ideal for cabinet installations where space is limited.
Includes DIN Rail bracket and magnetic wall mount kit
Redundant power inputs with overload current protection
Alarm relay triggered by power failure
Power supply sold separately
NDAA and TAA compliant
Related links
- Trendnet TI-PG80B Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PE80 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- StarTech.com IESC1G80UP Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008P V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- Edimax GS-1008PL V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
- Trendnet TI-PG102 Unmanaged 10 Port Gigabit Switch Power Over Ethernet
