Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- RS Stock No.:
- 287-8894
- Mfr. Part No.:
- AQR2548NF / S55720-S148
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,095.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,095.24 |
*price indicative
- RS Stock No.:
- 287-8894
- Mfr. Part No.:
- AQR2548NF / S55720-S148
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Room Sensor | |
| Mount Type | Flush | |
| Height | 70.8mm | |
| Length | 70.8mm | |
| Width | 70.8mm | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| IP Rating | IP30 | |
| Series | AQR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Room Sensor | ||
Mount Type Flush | ||
Height 70.8mm | ||
Length 70.8mm | ||
Width 70.8mm | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
IP Rating IP30 | ||
Series AQR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens a room sensor designed for optimizing comfort and energy consumption in ventilation and air conditioning plants. It features a CO sensing element based on non-dispersive infrared absorption measurement, allowing for maintenance-free and accurate CO concentration measurements. Additionally, it includes a VOC sensing element based on a metal-oxide semiconductor for precise measurement of volatile organic compounds. The sensor is also equipped with a relative humidity sensor for monitoring room humidity, and a temperature sensor for measuring room temperature. With its adjustable signal outputs and active multi-sensor capabilities, the room sensor is a versatile and reliable solution for demand-controlled ventilation and air quality optimization.
Maintenance-free CO sensing element based on non-dispersive infrared absorption measurement
VOC sensing element based on a metal-oxide semiconductor for accurate measurement of volatile organic compounds
Relative humidity sensor for monitoring room humidity
Temperature sensor for measuring room temperature
Adjustable signal outputs for flexible integration with existing systems
Active multi-sensor capabilities for demand-controlled ventilation and air quality optimization
Easy installation and detachable design for convenient maintenance
Related links
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Flush Mount Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
- Siemens Flush Mount Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- Siemens Room Sensor 144 mm 80 mm IP30
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30
