Siemens Flush Mount Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- RS Stock No.:
- 287-8896
- Mfr. Part No.:
- AQR2570NF / S55720-S203
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR953.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR953.26 |
*price indicative
- RS Stock No.:
- 287-8896
- Mfr. Part No.:
- AQR2570NF / S55720-S203
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Flush Mount Room Sensor | |
| Product Type | Sensor | |
| Mount Type | Flush | |
| Height | 70.8mm | |
| Length | 70.8mm | |
| Width | 70.8mm | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP30 | |
| Series | AQR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Flush Mount Room Sensor | ||
Product Type Sensor | ||
Mount Type Flush | ||
Height 70.8mm | ||
Length 70.8mm | ||
Width 70.8mm | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP30 | ||
Series AQR | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens flush-mount room sensor designed for use in heating, ventilating, and air conditioning plants. It allows for demand-controlled ventilation, optimizing comfort and energy consumption. This room sensor is equipped with multiple sensors to measure temperature, humidity, and CO concentration, providing accurate data for efficient room applications. With a range of 0 to 50 °C, 0 to 95% r.h., and 0 to 5000 ppm, it can accurately monitor the environment to ensure optimal conditions. The sensor features air quality indication via an LED, a PID room temperature controller, and 2 binary inputs for potential-free contacts.
Communicating room sensor with KNX S-Mode, KNX LTE-Mode, and KNX PL-Link
Combinable multi-sensor to measure temperature, humidity, and CO concentration
Air quality indication via LED for easy visual feedback
PID room temperature controller and ventilation controller for precise control
2 binary inputs for potential-free contacts to operate electrical devices
Input for additional remote passive temperature sensor for added flexibility
Optimized, energy-saving measuring methods for energy-efficient room applications
Related links
- Siemens Flush Mount Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Flush Mount Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- Siemens Active Multi Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor 144 mm 80 mm IP30
