Siemens Flush Mount Room Sensor Flush 55 mm 55 mm IP30 Screw
- RS Stock No.:
- 287-8898
- Mfr. Part No.:
- AQR2535NNWQ / S55720-S219
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,060.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,060.57 |
*price indicative
- RS Stock No.:
- 287-8898
- Mfr. Part No.:
- AQR2535NNWQ / S55720-S219
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Flush Mount Room Sensor | |
| Mount Type | Flush | |
| Height | 55mm | |
| Length | 55mm | |
| Width | 55mm | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| IP Rating | IP30 | |
| Series | AQR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Flush Mount Room Sensor | ||
Mount Type Flush | ||
Height 55mm | ||
Length 55mm | ||
Width 55mm | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
IP Rating IP30 | ||
Series AQR | ||
- COO (Country of Origin):
- CN
The Siemens flush-mount room sensor designed for use in heating, ventilating, and air conditioning plants to optimize comfort and energy consumption through demand-controlled ventilation. It features a range of 0 to 50 °C for temperature measurement and 0 to 100% relative humidity measurement. The sensor also includes a CO2 concentration measurement range of 0 to 5000 ppm. With its communicative capabilities and various control functions, this room sensor allows for precise management of room temperature, air quality, and ventilation, contributing to energy-efficient room applications.
Communicative room sensor with KNX S-Mode, KNX LTE-Mode, and KNX PL-Link
Measures temperature, humidity, and CO2 concentration for comprehensive room monitoring
Range of 0 to 50 °C for temperature measurement and 0 to 100% r.h. for humidity measurement
Air quality indication via LED for easy monitoring
Includes PID room temperature controller and ventilation controller for precise control
2 binary inputs for potential-free contacts to operate electrical devices
Input for additional remote passive temperature sensor
Energy-saving measuring methods ideal for energy-efficient room applications
Maintenance-free operation for convenience
Suitable for use in heating, ventilating, and air conditioning plants for demand-controlled ventilation
Related links
- Siemens Flush Mount Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Flush Mount Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Active Multi Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- Siemens Room Sensor 144 mm 80 mm IP30
