Siemens Flush Mount Room Sensor Flush 55 mm 55 mm IP30 Screw

Subtotal (1 unit)*

MYR308.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR308.37

*price indicative

RS Stock No.:
287-8886
Mfr. Part No.:
AQR2531ANW / S55720-S133
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor

Device Type

Flush Mount Room Sensor

Mount Type

Flush

Height

55mm

Length

55mm

Width

55mm

Terminal Type

Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

IP Rating

IP30

Series

AQR

COO (Country of Origin):
CN
The Siemens flush-mount room temperature sensor is designed for use in heating, ventilation, and air conditioning plants to acquire room temperature. It features a sensing element with a field of use of 0 to 50°C and a time constant of approximately 12 minutes. The sensor measures room temperature using different sensing elements depending on the front module, providing a passive output signal for processing by a control device.

Passive sensor for room temperature acquisition

Available sensing elements, LG-Ni1000, Pt 1000, NTC 10k

Flush-mount design for easy installation

Compatible with various design frames for customized look

Includes anti-theft protection for security

Complies with environmental regulations for disposal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy