Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw

Subtotal (1 unit)*

MYR304.54

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR304.54

*price indicative

RS Stock No.:
287-8887
Mfr. Part No.:
AQR2532NNW / S55720-S136
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor

Device Type

Room Sensor

Mount Type

Flush

Height

55mm

Length

55mm

Width

55mm

Terminal Type

Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

AQR

IP Rating

IP30

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens active flush-mount room sensor that is designed to optimize comfort and energy consumption in ventilation and air conditioning plants. It features an adjustable signal output, maintenance-free CO and VOC sensing elements, and a field of use from 0 to 50 °C. The sensor is suitable for use in various applications including party rooms, foyers, exhibition halls, canteens, shopping malls, sports facilities, sales rooms, meeting rooms, and residential rooms.

Active flush-mounted room sensor for demand-controlled ventilation

Adjustable signal outputs for flexible integration

Maintenance-free CO and VOC sensing elements for accurate measurements

Field of use from 0 to 50 °C for versatile application

Suitable for optimizing comfort and energy consumption in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy