Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw

Subtotal (1 unit)*

MYR3,775.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,775.28

*price indicative

RS Stock No.:
287-8893
Mfr. Part No.:
AQR2546NF / S55720-S147
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor

Device Type

Room Sensor

Mount Type

Flush

Height

70.8mm

Length

70.8mm

Width

70.8mm

Terminal Type

Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Series

AQR

IP Rating

IP30

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Siemens active room sensor that accurately measures carbon monoxide concentration in the air using infrared absorption measurement technology. It provides precise measurements and does not require maintenance or recalibration thanks to its integrated stable reference light source. With a measuring range of 0-2000 ppm, it is suitable for various applications where monitoring CO levels is crucial for safety. The sensor also has a built-in LED indicator that displays the CO value. Its compact and flush-mounted design makes it easy to install and integrate into any room.

Accurate measurement of CO concentration using infrared absorption technology

Maintenance-free operation with stable reference light source

Wide measuring range of 0-2000 ppm for versatile applications

LED indicator for CO value display

Compact and flush-mounted design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy