Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw

Subtotal (1 unit)*

MYR1,147.00

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,147.00

*price indicative

RS Stock No.:
287-8889
Mfr. Part No.:
AQR2534ANW / S55720-S138
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor

Device Type

Room Sensor

Mount Type

Flush

Height

55mm

Length

55mm

Width

55mm

Terminal Type

Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

IP Rating

IP30

Series

AQR

COO (Country of Origin):
CN
The Siemens flush-mount room sensor that is ideal for optimizing comfort and energy consumption in ventilation and air conditioning plants. It features an active multi-sensor for CO, temperature, humidity, and VOC measurement, providing accurate and reliable readings. The sensor has an adjustable signal output and is maintenance-free, thanks to its CO sensing element based on optical infrared absorption measurement.

Active multi-sensor for CO, temperature, humidity, and VOC measurement.

Adjustable signal outputs for flexible integration into different systems.

Maintenance-free CO sensing element based on optical infrared absorption measurement.

Wide field of use in various applications for optimizing comfort and energy consumption.

Easy installation and reliable performance for long-term use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy