Siemens Active Multi Sensor Flush 55 mm 55 mm IP30 Screw

Subtotal (1 unit)*

MYR1,091.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,091.27

*price indicative

RS Stock No.:
287-8890
Mfr. Part No.:
AQR2535NNW / S55720-S141
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor

Device Type

Active Multi Sensor

Mount Type

Flush

Height

55mm

Length

55mm

Width

55mm

Terminal Type

Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

AQR

IP Rating

IP30

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens symaro flush-mount room sensor it is an active multi-sensor designed to optimize comfort and energy consumption based on demand-controlled ventilation in ventilation and air conditioning plants. The sensor measures various parameters including CO concentration, VOC concentration, relative humidity, and temperature. It features adjustable signal outputs and a maintenance-free CO sensing element based on optical infrared absorption measurement. The sensor is suitable for use in various applications such as party rooms, foyers, shopping malls, and meeting rooms.

Active multi-sensor for optimizing comfort and energy consumption

Measures CO concentration to indicate presence in smoke-free rooms

Measures VOC concentration to indicate presence of odors in rooms

Measures relative humidity and temperature in the room

Adjustable signal outputs for easy integration with other systems

Maintenance-free CO sensing element with infrared absorption measurement

Suitable for various applications in residential and commercial spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy