Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw

Subtotal (1 unit)*

MYR2,031.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,031.93

*price indicative

RS Stock No.:
287-8892
Mfr. Part No.:
AQR2547NF / S55720-S146
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor

Device Type

Room Sensor

Mount Type

Flush

Height

70.8mm

Length

70.8mm

Width

70.8mm

Terminal Type

Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Series

AQR

IP Rating

IP30

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Siemens flush-mount room sensor that provides accurate measurements of VOC concentration in the air. It features an integrated compensation mechanism for precise measurements after a warm-up period, and it does not require maintenance or recalibration. The sensor offers adjustable signal outputs and a CO value indicator. It is suitable for use in various applications such as party rooms, foyers, shopping malls, and more. With its ability to optimize comfort and energy consumption based on demand-controlled ventilation, the flush-mounted room sensor is a reliable choice for ensuring air quality in different environments.

Accurate measurement of VOC concentration in the air

Integrated compensation mechanism for precise measurements

No maintenance or recalibration required

Adjustable signal outputs and CO value indicator

Suitable for various applications to optimize comfort and energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy