Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
- RS Stock No.:
- 287-8888
- Mfr. Part No.:
- AQR2530NNW / S55720-S137
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR154.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR154.14 |
*price indicative
- RS Stock No.:
- 287-8888
- Mfr. Part No.:
- AQR2530NNW / S55720-S137
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Room Sensor | |
| Mount Type | Flush | |
| Height | 71mm | |
| Length | 71mm | |
| Width | 71mm | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | AQR | |
| Standards/Approvals | No | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Room Sensor | ||
Mount Type Flush | ||
Height 71mm | ||
Length 71mm | ||
Width 71mm | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series AQR | ||
Standards/Approvals No | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- CN
The Siemens flush-mount room temperature sensor is designed to accurately measure room temperature in heating, ventilation, and air conditioning plants. With a sensing element field of use between 0 to 50 degrees Celsius and a time constant of approximately 12 minutes, this sensor is ideal for use in comfort ranges to acquire room temperature.
Passive sensor with sensing elements like LG-Ni1000, Pt 1000, NTC 10k for accurate temperature measurement.
Designed for flush-mounting for a seamless installation in most commonly available flush-mounted wall outlets.
Comes with anti-theft protection and options for various design frames for customization.
Ideal for use in applications where accurate room temperature measurement is critical like HVAC systems.
Easy to install and connect with screw terminals for electrical connection.
Related links
- Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Flush Mount Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Flush Mount Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- Siemens Active Multi Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor 144 mm 80 mm IP30
