STMicroelectronics N-Channel MOSFET, 220 A, 80 V Enhancement Mode, 8-Pin PowerFLAT STL190N8F8

N

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR22,458.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR7.486MYR22,458.00

*price indicative

RS Stock No.:
834-676
Mfr. Part No.:
STL190N8F8
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

220A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerFLAT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.6mΩ

Channel Mode

Enhancement Mode

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

6mm

Height

1mm

Standards/Approvals

ROHS

Width

5mm

Automotive Standard

No

COO (Country of Origin):
SG
The STMicroelectronics N channel power MOSFET designed to deliver efficient performance in various power applications. It features robust specifications suitable for High current demands in Compact packaging.

Max drain-source voltage of 80 V ensures operational reliability

Low on-resistance of 4.5 mΩ promotes energy efficiency

High continuous drain current rating up to 126 A supports demanding designs

Optimised for a maximum junction temperature of 175 °C for enhanced durability

Avalanche tested design guarantees robustness under fault conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy