STMicroelectronics N-Channel MOSFET, 125 A, 100 V Enhancement Mode, 8-Pin PowerLeaded STL125N10LF8AG
- RS Stock No.:
- 834-675
- Mfr. Part No.:
- STL125N10LF8AG
- Manufacturer:
- STMicroelectronics
N
Subtotal (1 reel of 3000 units)*
MYR18,447.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR6.149 | MYR18,447.00 |
*price indicative
- RS Stock No.:
- 834-675
- Mfr. Part No.:
- STL125N10LF8AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 125A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerLeaded | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Channel Mode | Enhancement Mode | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6mm | |
| Height | 1mm | |
| Standards/Approvals | ROHS | |
| Width | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 125A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerLeaded | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Channel Mode Enhancement Mode | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Length 6mm | ||
Height 1mm | ||
Standards/Approvals ROHS | ||
Width 5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET utilizes Advanced trench gate technology to optimize power density and efficiency across automotive and industrial power conversion systems.
Automotive grade qualification ensures reliable operation under extreme conditions
State of the ART figure of merit significantly reduces overall switching losses
Very low on state resistance minimizes thermal dissipation during high current conduction
Related links
- STMicroelectronics N-Channel MOSFET 80 V Enhancement Mode, 8-Pin PowerFLAT STL190N8F8
- STMicroelectronics N-Channel MOSFET 100 V Enhancement Mode, 7-Pin PowerLeaded STK295N10F8AG
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerFLAT STL130N6LF7
- Vishay SIR N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR680ADP-T1-UE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SQJA36EP-T1_BE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SQJQ580E-T1_GE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SQRS160ELP-T1_GE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SIHG033N60SF-GE3
