Vishay TrenchFET N-Channel Power MOSFET, 375 A, 60 V Enhancement Mode, 8-Pin PowerPAK SIHG033N60SF-GE3
- RS Stock No.:
- 851-495
- Mfr. Part No.:
- SIHG033N60SF-GE3
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 10 more to save 37%
View bulk pricing optionsSubtotal (1 unit)*
MYR44.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR44.84 | - |
| 10 - 49 | MYR27.81 | 37% |
| 50 - 99 | MYR16.85 | 62% |
| 100 + | MYR16.47 | 63% |
*price indicative
- RS Stock No.:
- 851-495
- Mfr. Part No.:
- SIHG033N60SF-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 375A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TrenchFET | |
| Package Type | PowerPAK | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement Mode | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 101nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Operating Temperature | 175°C | |
| Width | 5mm | |
| Standards/Approvals | AEC-Q101 Qualified | |
| Height | 1mm | |
| Length | 6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 375A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TrenchFET | ||
Package Type PowerPAK | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement Mode | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 101nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Operating Temperature 175°C | ||
Width 5mm | ||
Standards/Approvals AEC-Q101 Qualified | ||
Height 1mm | ||
Length 6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay power MOSFET designed for high-performance switching applications, delivering exceptional efficiency and reliability. This component features fast body diode technology, making it suitable for demanding voltage and current conditions.
Latest generation SF series technology enhances performance longevity
Low figure of merit ensures efficient operation
Avalanche energy rated, ensuring robustness under extreme conditions
Material categorization aids compliance in varied applications
Related links
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SQJA36EP-T1_BE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SQJQ580E-T1_GE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SQRS160ELP-T1_GE3
- Vishay TrenchFET N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin PowerPAK (8x8LR) SQJQ580ER-T1_GE3
- Vishay TrenchFET N-Channel Single MOSFETs 70 V Enhancement Mode, 8-Pin PowerPAIR 3 x 3FS SIZF458LDT-T1-UE3
- Vishay SISS N-Channel Single MOSFETs 60 V Enhancement Mode, 8-Pin PowerPAK 1212-8SLW SISS4634LDN-T1-GE3
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerFLAT STL130N6LF7
- Vishay TrenchFET N-Channel Power MOSFET 650 V, 8-Pin PowerPAK SIHL033N60SF-GE3
