Vishay TrenchFET N-Channel Single MOSFETs, 34.6 A, 70 V Enhancement Mode, 8-Pin PowerPAIR 3 x 3FS SIZF458LDT-T1-UE3
- RS Stock No.:
- 847-936
- Mfr. Part No.:
- SIZF458LDT-T1-UE3
- Manufacturer:
- Vishay
Add 10 more to save MYR28.10
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR8.06
FREE delivery for orders over RM 150.00
- Shipping from 06 December 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR8.06 | - |
| 10 - 24 | MYR5.25 | MYR28.10 |
| 25 - 99 | MYR3.09 | MYR124.25 |
| 100 - 499 | MYR3.02 | MYR504.00 |
| 500 + | MYR2.95 | MYR2,555.00 |
*price indicative
- RS Stock No.:
- 847-936
- Mfr. Part No.:
- SIZF458LDT-T1-UE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 34.6A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Series | TrenchFET | |
| Package Type | PowerPAIR 3 x 3FS | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.020Ω | |
| Channel Mode | Enhancement Mode | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 48.1W | |
| Typical Gate Charge Qg @ Vgs | 5.2nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS3 Compliant | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 34.6A | ||
Maximum Drain Source Voltage Vds 70V | ||
Series TrenchFET | ||
Package Type PowerPAIR 3 x 3FS | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.020Ω | ||
Channel Mode Enhancement Mode | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 48.1W | ||
Typical Gate Charge Qg @ Vgs 5.2nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS3 Compliant | ||
Length 3.3mm | ||
Width 3.3mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Vishay TrenchFET Dual N-Channel MOSFET 30 V Enhancement, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-UE3
- Vishay Dual SiZF5300DT 2 N-Channel MOSFET 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-GE3
- Vishay Dual 2 N-Channel Dual N-Channel 30 V (D-S) MOSFET 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-RE3
- Vishay SIR N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR680ADP-T1-UE3
- Vishay SI N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR580DP-T1-UE3
- Vishay SI N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR580LDP-T1-UE3
- Vishay SISS N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SISS128LDN-T1-UE3
- Vishay SISS N-Channel Single MOSFETs 60 V Enhancement Mode, 8-Pin PowerPAK 1212-8SLW SISS862ADN-T1-UE3
