Vishay SI N-Channel Single MOSFETs, 3.4 A, 80 V Enhancement Mode, 8-Pin P SIR580DP-T1-UE3
- RS Stock No.:
- 829-364
- Mfr. Part No.:
- SIR580DP-T1-UE3
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 10 more to save MYR40.60
View bulk pricing optionsSubtotal (1 unit)*
MYR11.59
FREE delivery for orders over RM 150.00
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR11.59 | - |
| 10 - 24 | MYR7.53 | MYR40.60 |
| 25 - 99 | MYR4.47 | MYR178.00 |
| 100 - 499 | MYR4.33 | MYR726.00 |
| 500 + | MYR4.27 | MYR3,660.00 |
*price indicative
- RS Stock No.:
- 829-364
- Mfr. Part No.:
- SIR580DP-T1-UE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 3.4A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | P | |
| Series | SI | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0192Ω | |
| Channel Mode | Enhancement Mode | |
| Typical Gate Charge Qg @ Vgs | 37.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.04mm | |
| Length | 6.15mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 3.4A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type P | ||
Series SI | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0192Ω | ||
Channel Mode Enhancement Mode | ||
Typical Gate Charge Qg @ Vgs 37.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.04mm | ||
Length 6.15mm | ||
Standards/Approvals RoHS Compliant | ||
Width 5.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Vishay high-performance N-Channel MOSFET designed for efficient power management. This Advanced component excels in roles requiring high levels of current handling and voltage regulation.
TrenchFET Gen V technology for superior efficiency
Low on-state resistance reduces power losses
Extensive testing for reliability, including UIS testing
Optimised for low R x Q figure-of-merit to enhance performance
Related links
- Vishay SI N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR580LDP-T1-UE3
- Vishay SI N-Channel Single MOSFETs 30 V Enhancement Mode, 6-Pin P SIA432BDJ-T1-GE3
- Vishay SISS N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SISS128LDN-T1-UE3
- Vishay SIR N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin P SIR680ADP-T1-UE3
- Vishay SI N-Channel Single MOSFETs 30 V Enhancement Mode, 8-Pin TSOP-6 SI7804BDN-T1-GE3
- Vishay TrenchFET N-Channel Single MOSFETs 70 V Enhancement Mode, 8-Pin PowerPAIR 3 x 3FS SIZF458LDT-T1-UE3
- Vishay SISS N-Channel Single MOSFETs 60 V Enhancement Mode, 8-Pin PowerPAK 1212-8SLW SISS862ADN-T1-UE3
- Vishay SI N-Channel Single MOSFETs 30 V Enhancement Mode, 6-Pin TSOP-6 SI3410BDV-T1-GE3
